Manufacturer Part #
BAT54A-TP
BAT54A Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT-23
Product Specification Section
Micro Commercial Components BAT54A-TP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BAT54A-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.2A |
Peak Current-Max: | 0.6A |
Reverse Voltage-Max [Vrrm]: | 30V |
Reverse Current-Max: | 2µA |
Forward Voltage: | 0.8V |
Diode Capacitance-Max: | 10pF |
Reverse Recovery Time-Max: | 5ns |
Thermal Resistance: | 400°C/W |
Operating Temp Range: | -55°C to +150°C |
Power Dissipation: | 0.25W |
Configuration: | Dual |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,493,000
Germany (Online Only):
2,493,000
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000
$0.0083
12,000
$0.008
30,000
$0.0078
75,000
$0.0076
120,000+
$0.0073
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount