text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54-TP

BAT54 Series 30 V 200 mA 200 mW Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2442
Product Specification Section
Micro Commercial Components BAT54-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,968,000
USA:
1,968,000
93,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$25.20
USD
Quantity
Unit Price
3,000
$0.0084
12,000
$0.0081
30,000
$0.0079
75,000
$0.0077
120,000+
$0.0074
Product Variant Information section