text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54-7-F

BAT54 Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Date Code: 2402
Product Specification Section
Diodes Incorporated BAT54-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54-7-F is a part of BAT54 Series Fast Switching 30 V 600 mA Surface Mount Schottky Barrier Diode available in a SOT-23-3 package. It has an Operating and Storage Temperature Ranging between -65 to +150 °C.

Product Features:

  • Low Turn-on Voltage
  • Fast Switching
  • PN Junction Guard Ring for Transient and ESD Protection
  • Peak Reverse DC Blocking Voltage is 30 V
  • Forward Continuous Current is 200 mA
  • Power Dissipation is 200 mW
  • Operating and Storage Temperature Range is -65 to +150 °C

 

 

Pricing Section
Global Stock:
1,482,000
USA:
1,482,000
On Order:
0
Factory Stock:Factory Stock:
22,752,000
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.00
USD
Quantity
Unit Price
3,000
$0.011
9,000
$0.0108
30,000
$0.0105
60,000
$0.0103
120,000+
$0.01