text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54,235

BAT54 Series 30 V 200 mA Surface Mount Schottky Barrier Diode -SOT-23

Product Specification Section
Nexperia BAT54,235 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
46,996
Germany (Online Only):
46,996
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
6996
Multiple Of:
10000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$169.30
USD
Quantity
Unit Price
1
$0.10
20
$0.0733
150
$0.0554
1,000
$0.0385
5,000+
$0.0242