text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT48ZFILM

BAT48 Series 350 mA 0.9 V Schottky Diode Surface Mount - SOD-123

Product Specification Section
STMicroelectronics BAT48ZFILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 50µA
Forward Voltage: 0.9V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The  BAT48ZFILM is a part of BAT48 Series 40 V Schottky barrier diodes. This series is general purpose and features very low turn-on voltage and fast switching.

It has an Operating temperature ranges b/w -40 °C to 150 °C and it is available in a SOD-123 package.

Features:

  • Low leakage current losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Extremely fast switching
  • Surface mount device
  • Low capacitance diode
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
25 Weeks
Minimum Order:
24000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$916.80
USD
Quantity
Web Price
3,000
$0.0402
9,000
$0.0386
12,000
$0.0382
30,000
$0.037
45,000+
$0.0358