BAT46W-7-F in Reel by Diodes Incorporated | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT46W-7-F

BAT46W Series 100 V 750 mA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2305
Product Specification Section
Diodes Incorporated BAT46W-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 150mA
Peak Current-Max: 750mA
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 2µA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The BAT46W-7-F is a part of BAT46W Series 100 V 750 mA Surface Mount Schottky Barrier Diode having Low Turn-on Voltage which is available in a SOD-123 package.

Product Features:

  • High Breakdown Voltage
  • Low Turn-on Voltage
  • Guard Ring Construction for Transient Protection
  • Power Dissipation is 200 mW
  • Operating Temperature Range is -55 to +125 °C
  • Peak Reverse DC Blocking Voltage is 100 V
  • Forward Continuous Current is 150 mA

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
129,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$84.90
USD
Quantity
Unit Price
3,000
$0.0283
9,000
$0.0276
15,000
$0.0273
30,000
$0.0269
60,000+
$0.0262
Product Variant Information section