text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS7004E6327HTSA1

BAS70 Series 70 V 100 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2320
Product Specification Section
Infineon BAS7004E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 0.1µA
Forward Voltage: 0.88V
Diode Capacitance-Max: 1.5pF
Operating Temp Range: -55°C to +125°C
Power Dissipation: 250mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$135.30
USD
Quantity
Web Price
3,000
$0.0451
6,000
$0.0439
9,000
$0.0432
12,000
$0.0427
15,000+
$0.0412
Product Variant Information section