Manufacturer Part #
BAS70,235
BAS70 Series 70 V 0.07 A Surface MountGeneral Puprose Schottky Diode - TO-236AB
Product Specification Section
Nexperia BAS70,235 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia BAS70,235 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1V |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
710,000
Germany (Online Only):
710,000
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
10,000
$0.0178
20,000
$0.0174
40,000
$0.017
50,000
$0.0169
150,000+
$0.0162
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount