
Manufacturer Part #
BAS70-05-7-F
BAS70 Series 70 V 100 mA Surface Mount Schottky Barrier Diode - SOT-23
Product Specification Section
Diodes Incorporated BAS70-05-7-F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated BAS70-05-7-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 70mA |
Peak Current-Max: | 100mA |
Reverse Voltage-Max [Vrrm]: | 70V |
Reverse Current-Max: | 100nA |
Forward Voltage: | 1V |
Power Dissipation: | 200mW |
Package Style: | SOT-23 (SC-59,TO-236) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
375,000
USA:
375,000
Factory Lead Time:
12 Weeks
Quantity
Unit Price
3,000
$0.0197
9,000
$0.0192
15,000
$0.019
45,000
$0.0186
75,000+
$0.0182
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount