text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS4005E6327HTSA1

BAS40 Series 40 V 200 mA Surface Mount Silicon Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code: 2325
Product Specification Section
Infineon BAS4005E6327HTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 0.72V
Power Dissipation: 250mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
9,000
Germany (Online Only):
9,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$122.40
USD
Quantity
Web Price
3,000
$0.0408
6,000
$0.0397
9,000
$0.0391
12,000
$0.0387
15,000+
$0.0373
Product Variant Information section