text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04LT1G

BAS40-04LT1G Series 40 V 600 mA Dual Schottky Barrier Diode - SOT-23-3

Product Specification Section
onsemi BAS40-04LT1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 1µA
Forward Voltage: 1V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications
The BAS40-04L series Schottky barrier diodes are designed for high speed switching applications, circuit protection, and voltage clamping. Extremely low forward voltage reduces conduction loss. Miniature surface mount package is excellent for hand held and portable applications where space is limited.

Key Features:

  • Extremely Fast Switching Speed
  • Low Forward Voltage
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant

Learn more about the BAS40 Family of Schottky Diodes

Pricing Section
Global Stock:
3,831,000
USA:
690,000
Germany (Online Only):
3,141,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$52.50
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.0171
15,000
$0.0169
60,000
$0.0164
90,000+
$0.016