text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04-TP

40V, 0.2A, 3-Pin Diode, Small Signal Schottky,SOT-23.

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Date Code: 2027
Product Specification Section
Micro Commercial Components BAS40-04-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 5ns
Thermal Resistance: 500°C/W
Operating Temp Range: -55°C to +125°C
Power Dissipation: 0.2W
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.10
USD
Quantity
Unit Price
1
$0.10
15
$0.0743
75
$0.059
300
$0.0458
1,500+
$0.0305