BAS40-04,215 in Reel by Nexperia | Schottky Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04,215

BAS40 Series 40V 200 mA SMT General Purpose Schottky Diode -SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2401
Product Specification Section
Nexperia BAS40-04,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120mA
Peak Current-Max: 200mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 10µA
Forward Voltage: 1V
Diode Capacitance-Max: 5pF
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAS40-04,215 40 V 200 mA General-purpose Schottky diodes in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed
  • Low leakage current
  • High breakdown voltage
  • Low capacitance

Applications:

  • Ultra high-speed switching
  • Voltage clamping

 

 

Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
54000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$912.60
USD
Quantity
Unit Price
3,000
$0.0175
9,000
$0.017
15,000
$0.0169
60,000
$0.0163
90,000+
$0.016