Manufacturer Part #
1PS79SB30,115
1PS79SB30 Series 40 V 200 mA Surface Mount Schottky Barrier Diode - SOD-523
Product Specification Section
Nexperia 1PS79SB30,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Nexperia 1PS79SB30,115 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 200mA |
Peak Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 520mV |
Diode Capacitance-Max: | 20pF |
Operating Temp Range: | -65°C to +150°C |
Configuration: | Single |
Package Style: | SOD-523 (SC-79) |
Mounting Method: | Surface Mount |
Features & Applications
The 1PS79SB30 is a Planar Schottky barrier diode encapsulated in a SC-79 (SOD523) ultra small SMD plastic package.
Features:
- Very low forward voltage
- Very low reverse current
- Guard ring protected
- Ultra small SMD package
Applications:
- Ultra high-speed switching
- Voltage clamping
- Protection circuits
- Blocking diodes
- Low power consumption applications
Pricing Section
Global Stock:
795,000
Germany (Online Only):
795,000
Factory Lead Time:
8 Weeks
Quantity
Web Price
3,000
$0.0257
9,000
$0.0247
15,000
$0.0243
45,000
$0.0234
75,000+
$0.0226
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount