text.skipToContent text.skipToNavigation

Manufacturer Part #

10BQ060TR

10BQ060 Series 60 V 1 A Surface Mount Schottky Rectifier - SMB

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
SMC 10BQ060TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 50A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.55V
Diode Capacitance-Max: 62pF
Thermal Resistance: 36°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
Germany (Online Only):
30,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$124.20
USD
Quantity
Unit Price
3,000
$0.0414
6,000
$0.0407
12,000
$0.04
15,000
$0.0398
45,000+
$0.0385
Product Variant Information section