Manufacturer Part #
BAR9002ELE6327XTMA1
DIODE PIN SGL 80V 100MA TSLP2-19
Product Specification Section
Infineon BAR9002ELE6327XTMA1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Infineon BAR9002ELE6327XTMA1 - Technical Attributes
Attributes Table
Configuration: | Single |
Breakdown Voltage-Max: | 80V |
Forward Voltage: | 0.91V |
Average Forward Current-Max: | 0.1A |
Power Dissipation: | 0.25W |
Diode Capacitance-Nom: | 0.26pF |
Resistance: | 1.1Ω |
Operating Temp Range: | -55°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
15,000
USA:
15,000
Factory Lead Time:
13 Weeks
Quantity
Unit Price
15,000
$0.0508
30,000
$0.05
45,000
$0.0496
60,000
$0.0493
75,000+
$0.0483
Product Variant Information section
Available Packaging
Package Qty:
15000 per Reel
Mounting Method:
Surface Mount