text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR66E6327HTSA1

PIN Diodes TVS Diode 150V 200mA

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR66E6327HTSA1 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 150V
Forward Voltage: 0.95V
Average Forward Current-Max: 200A
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.6pF
Resistance: 1.8Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$225.00
USD
Quantity
Unit Price
3,000
$0.075
9,000
$0.0731
12,000
$0.0726
30,000
$0.0711
45,000+
$0.0695
Product Variant Information section