text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR6405WH6327XTSA1

BAR64 Series 150 V 100 mA 1.35 Ohm 0.35 pF Silicon PIN Diode - SOT-323

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Date Code: 1602
Product Specification Section
Infineon BAR6405WH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Common Cathode
Breakdown Voltage-Max: 150V
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.23pF
Resistance: 0.85Ω
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.37
USD
Quantity
Unit Price
1
$0.365
15
$0.29
75
$0.245
300
$0.21
1,500+
$0.164