BAR5002VH6327XTSA1 in Reel by Infineon | PIN Diodes | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

BAR5002VH6327XTSA1

DIODE RF SW 50V 100MA SC79

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon BAR5002VH6327XTSA1 - Technical Attributes
Attributes Table
Configuration: Single
Forward Voltage: 1.1V
Average Forward Current-Max: 100mA
Power Dissipation: 250mW
Diode Capacitance-Nom: 0.5pF
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
12000
Multiple Of:
3000
Total
$559.20
USD
Quantity
Unit Price
3,000
$0.0478
9,000
$0.0466
15,000
$0.046
30,000
$0.0453
60,000+
$0.0442
Product Variant Information section