text.skipToContent text.skipToNavigation

Manufacturer Part #

BAP70-02,115

BAP70-02 Series 50 V 100 mA 415 mW Surface Mount Silicon PIN Diode - SOD-523

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
NXP BAP70-02,115 - Technical Attributes
Attributes Table
Configuration: Single
Breakdown Voltage-Max: 50V
Forward Voltage: 0.9V
Average Forward Current-Max: 0.1A
Power Dissipation: 415mW
Diode Capacitance-Nom: 0.2pF
Resistance: 1.4Ω
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$273.00
USD
Quantity
Unit Price
3,000
$0.091
6,000
$0.0895
12,000
$0.088
15,000
$0.0875
45,000+
$0.0847
Product Variant Information section