Manufacturer Part #
BAP64-04W,115
BAP64 Series 200 V 100 mA Silicon PIN Diode - SOT-323
Product Specification Section
NXP BAP64-04W,115 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BAP64-04W,115 - Technical Attributes
Attributes Table
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Features & Applications
The BAP64-04W is a two planar PIN diodes in series configuration in a SOT323 small SMD plastic package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications. Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.
Features:
- High voltage, current controlled
- RF resistor for RF attenuators and switches
- Low diode capacitance
- Low diode forward resistance
- Low series inductance
- For applications up to 3 GHz
Applications:
- RF attenuators and switches
View the BAP64 family of PIN Diodes
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.139
6,000
$0.137
9,000
$0.136
12,000
$0.135
15,000+
$0.133
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount