Manufacturer Part #
BAP55LX,315
BAP55LX Series 50 V 100 mA 800 mOhm SMT Silicon PIN Diode - DFN1006D-2
Product Specification Section
NXP BAP55LX,315 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Obsolete
Obsolete
NXP BAP55LX,315 - Technical Attributes
Attributes Table
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Features & Applications
The BAP55LX,315 Series is a Planar PIN diode in a SOD882T leadless ultra small plastic SMD package. Operating up to 3 GHz with high-voltage handling capabilities, NXP's PIN diodes are ideal for a wide range of mobile communications and RF applications.
Their low loss and low distortion levels improve battery life and quality in mobile phones and cordless phones.
Features:
- High speed switching for RF signals
- Low diode capacitance
- Low forward resistance
- Very low series inductance
- For applications up to 3 GHz
Applications:
- RF attenuators and switches
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
10,000
$0.113
20,000
$0.112
30,000+
$0.111
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount