Manufacturer Part #
1SV264-TL-E
PIN Diodes PIN DI SERIES RS 4 OHM
Product Specification Section
onsemi 1SV264-TL-E - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi 1SV264-TL-E - Technical Attributes
Attributes Table
Forward Voltage: | 950mV |
Average Forward Current-Max: | 50mA |
Power Dissipation: | 100mW |
Diode Capacitance-Nom: | 0.4pF |
Resistance: | 4.5Ω |
Operating Temp Range: | 125°C |
Storage Temperature Range: | -55°C to +125°C |
Moisture Sensitivity Level: | 1 |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.101
6,000
$0.0987
9,000
$0.0977
12,000
$0.097
15,000+
$0.0948
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount