text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR0560S1-7

SBR0560S1 Series 60 V 500 mA Surface Mount Super Barrier Rectifier - SOD-123

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR0560S1-7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500mA
Reverse Current-Max: 100µA
Forward Voltage: 0.5V
Reverse Voltage-Max [Vrrm]: 60V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications

The SBR0560S1-7 is a super barrier rectifier with a average rectified output current of 500 mA.

Features:

  • Low Forward Voltage Drop
  • Low Reverse Leakage
  • Excellent High Temperature Stability
  • Patented Super Barrier Rectifier Technology
  • Soft, fast switching capability
  • 150ºC Operating Junction Temperature
  • Lead, Halogen and Antimony Free, RoHS Compliant
  • “Green” Device

Mechanical Data:

  • Case: SOD-123
  • Case Material: Molded Plastic, “Green” Molding Compound. UL Flammability Classification Rating 94V-0
  • Moisture Sensitivity: Level 1 per J-STD-020D
  • Leads: Solderable per MIL-STD-202, Method 208
  • Lead Free Plating (Matte Tin Finish annealed over Alloy 42 leadframe)
  • Polarity: Cathode Band
  • Weight: 0.004 grams (approximate)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.50
USD
Quantity
Unit Price
3,000
$0.0505
6,000
$0.0497
9,000
$0.0492
15,000
$0.0486
30,000+
$0.0473
Product Variant Information section