Manufacturer Part #
S1A
S1 Series 50 V 1 A 1 uA Surface Mount General Purpose Rectifier - DO-214AC
Product Specification Section
onsemi S1A - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi S1A - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 1µA |
Forward Voltage: | 1.1V |
Reverse Voltage-Max [Vrrm]: | 50V |
Reverse Recovery Time-Max: | 1.8µs |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Features & Applications
The S1A is a Part of S1 Series 50 V 1 A 1 μA Surface Mount General Purpose Rectifier. It comes in a Package of DO-214AC and Operating Temperature Ranges from -55 °C to 150 °C.
Product Features:
- Low profile package
- Glass passivated junction
Applications:
- Broadband Access
- Broadband Modem
- Broadcast & Studio
- Building & Home Control
- Camcorder
Pricing Section
Global Stock:
129
USA:
129
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.26
20
$0.197
125
$0.16
750
$0.124
4,000+
$0.0904
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount