RS1AB-13-F in Reel by Diodes Incorporated | Fast Rectifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1AB-13-F

RS1A Series 1 A 50 V Fast Recovery Rectifier Surface Mount - DO-214AA

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 2205
Product Specification Section
Diodes Incorporated RS1AB-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Features & Applications
The RS1AB-13-F is a part of RS1AB Series 1 A 50 V Surface Mount Fast Recovery Rectifier. It is available in DO-214AA Package.

Features:

  • Glass Passivated Die Construction
  • Fast Recovery Time For High Efficiency
  • Surge Overload Rating to 30 A Peak
  • Ideally Suited for Automated Assembly
  • Lead Free Finish/RoHS Compliant
  • Green Molding Compound (No Halogen and Antimony)
Read More...
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$164.40
USD
Quantity
Unit Price
3,000
$0.0548
6,000
$0.0539
9,000
$0.0533
15,000
$0.0527
30,000+
$0.0513
Product Variant Information section