
Manufacturer Part #
PU4
Surface Mount Glass Passivated Superfast Rectifier
Product Specification Section
Surge PU4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge PU4 - Technical Attributes
Attributes Table
Type: | Standard |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 400V |
Reverse Recovery Time-Max: | 35ns |
Diode Capacitance-Max: | 7pF |
Average Forward Current-Max: | 1A |
Peak Current-Max: | 30A |
Operating Temp Range: | -55°C to +150°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0389
6,000
$0.0382
12,000
$0.0376
15,000
$0.0374
45,000+
$0.0362
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount