Manufacturer Part #
GR1J
Fast Recovery Surface Mount Rectifier 1A 600V 2-Pin DO-214AC
Product Specification Section
Surge GR1J - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge GR1J - Technical Attributes
Attributes Table
Type: | Glass Passivated |
Configuration: | Single |
Average Rectified Current-Max: | 1A |
Reverse Current-Max: | 50µA |
Forward Voltage: | 1.3V |
Reverse Voltage-Max [Vrrm]: | 600V |
Reverse Recovery Time-Max: | 250ns |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SMA (DO-214AC, SOD-106) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
7,500
USA:
7,500
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$0.435
20
$0.355
125
$0.31
750
$0.26
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
7500 per
Package Style:
SMA (DO-214AC, SOD-106)
Mounting Method:
Surface Mount