text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI120-12A

DSEI120 Series 1200 V 75 A 60 ns Fast Recovery Epitaxial Diode (FRED) - TO247AD

Product Specification Section
IXYS DSEI120-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Reverse Current-Max: 3mA
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
13,080
Germany (Online Only):
13,080
2,700
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$265.20
USD
Quantity
Web Price
30
$8.84
60
$8.78
90
$8.75
120
$8.73
150+
$8.66