text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG10P400PJ

DPG10P400PJ Series 10 A 400 V Fast Recovery Diode - ISOPLUS-220

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2422
Product Specification Section
IXYS DPG10P400PJ - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 1µA
Forward Voltage: 1.28V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 45ns
Package Style:  ISOPLUS-220
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,850
USA:
2,850
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$3.73
USD
Quantity
Web Price
1
$3.73
20
$3.57
50
$3.49
125
$3.40
300+
$3.22
Product Variant Information section