text.skipToContent text.skipToNavigation

Manufacturer Part #

LS2405IDD23

LS2405 Series 24 V 5 A Very Low Forward Voltage Diode OR Controller - DFN-8

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LS2405IDD23 - Technical Attributes
Attributes Table
Regulator Current-Nom: 5A
Operating Voltage: 24V
Power Dissipation: 1.4W
Package Style:  DFN-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,025.00
USD
Quantity
Unit Price
3,000+
$0.675
Product Variant Information section