text.skipToContent text.skipToNavigation

Manufacturer Part #

VUO36-12NO8

VUO36 Series 35 A 1200 V Chassis Mount Three Phase Rectifier Bridge

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
IXYS VUO36-12NO8 - Technical Attributes
Attributes Table
Type: Three Phase
Average Rectified Current-Max: 27A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 550A
Reverse Current-Max: 40µA
Forward Voltage: 1.04V
Operating Temp Range: -40°C to +125°C
Storage Temperature Range: -40°C to +125°C
Diode Capacitance-Nom: 18pF
No of Terminals: 5
Mounting Method: Quick Connect
Pricing Section
Global Stock:
1,450
Germany (Online Only):
1,450
300
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$408.00
USD
Quantity
Web Price
50
$8.16
100
$8.11
150
$8.09
200
$8.07
250+
$8.01
Product Variant Information section