text.skipToContent text.skipToNavigation

Manufacturer Part #

VBO68-12NO7

VBO68 Series 1200 Vrrm 68 A 1.5 Vf Single Phase Rectifier Bridge - ECO-PAK 1

ECAD Model:
Mfr. Name: IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
IXYS VBO68-12NO7 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 68A
Reverse Voltage-Max [Vrrm]: 1200V
Peak Current-Max: 570A
Reverse Current-Max: 0.5mA
Forward Voltage: 1.5V
Mounting Method: PCB Mount
Features & Applications

The VBO68-12NO7 is a 68 A, 1200 V, single phase bridge rectifier.
 
Features and Benefits:

  • Package with DCB ceramic base plate
  • Isolation voltage 3000 V~
  • Planar passivated chips
  • Low forward voltage drop
  • Leads suitable for PC board soldering
  • UL registered E 72873
  • Easy to mount with two screws
  • Space and weight savings
  • Improved temperature and power cycling capability
  • Small and light weight

Applications:

  • Supplies for DC power equipment
  • Input rectifiers for PWM inverter
  • Battery DC power supplies
  • Field supply for DC motors
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
25
Multiple Of:
25
Total
$278.00
USD
Quantity
Unit Price
25
$11.12
50
$11.05
75
$11.01
100
$10.98
125+
$10.89
Product Variant Information section