
Manufacturer Part #
PD70224ILQ-TR
PD70224 Dual Mosfet 57 V 1.5 A Surface Mount Full Bridge Rectifier - MLPQ-40
Product Specification Section
Microchip PD70224ILQ-TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip PD70224ILQ-TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1.5A |
Reverse Current-Max: | 80µA |
Average Forward Current-Max: | 0.45A |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -65°C to +150°C |
Moisture Sensitivity Level: | 3 |
Package Style: | QFN-40 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
2,000+
$3.58
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Package Style:
QFN-40
Mounting Method:
Surface Mount