Manufacturer Part #
MDB6S
MDB6S Series 600 V 1 A Surface Mount Single Phase Bridge Rectifier - MicroDIP-4
| |||||||||||
| |||||||||||
Mfr. Name: | onsemi | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:5000 per Reel Package Style:MDIP-4 Mounting Method:Surface Mount | ||||||||||
Date Code: | 2444 |
Product Specification Section
onsemi MDB6S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MDB6S - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 30A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Package Style: | MDIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
5,000
$0.134
10,000+
$0.131
Product Variant Information section
Available Packaging
- Reel Qty: 5,000+ / Unit Price: $0.134 / Stock: 125,000 Qty: 5,000+$0.134 Stock: 125,000
- Reel Qty: 5,000+ / Unit Price: $0.134 / Stock: 65,000 Qty: 5,000+$0.134 Stock: 65,000
- Reel Qty: 5,000+ / Unit Price: $0.134 / Stock: 25,000 Qty: 5,000+$0.134 Stock: 25,000
- ReelSelected Variant Qty: 5,000+ / Unit Price: $0.134 / Stock: 10,000 Qty: 5,000+$0.134 Stock: 10,000
Package Qty:
5000 per Reel
Package Style:
MDIP-4
Mounting Method:
Surface Mount