Manufacturer Part #
MDB10S
MDB10SV Series 1000 V 1.2 A Single-Phase Rectifier Bridge - MICRODIP-4
Product Specification Section
onsemi MDB10S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi MDB10S - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 30A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Package Style: | MDIP-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
5,000
$0.118
10,000
$0.116
15,000+
$0.115
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
MDIP-4
Mounting Method:
Surface Mount