Manufacturer Part #
MB6S-E3/80
MB6S Series 600 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Product Specification Section
Vishay MB6S-E3/80 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay MB6S-E3/80 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 0.5A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 35A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | TO-269AA |
Mounting Method: | Surface Mount |
Features & Applications
The MB6S-E3/80 is a Miniature glass passivated single phase bridge rectifier, consists of four silicon junctions connected as a full bridge. Available in TO-269AA Package.
Features:
- UL recognition, file number E54214
- Saves space on printed circuit boards
- Ideal for automated placement
- High surge current capability
- Meets MSL level 1, per J-STD-020, LF maximum peak of 250 °C
- Solder dip 260 °C, 40 s
- Component in accordance to RoHS 2002/95/EC and WEEE 2002/96/EC
Applications:
- Monitor
- TV
- Printer
- SMPS
- Adapter
- Audio equipment
- Home appliances applications
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000
$0.0832
6,000
$0.0817
9,000
$0.0809
12,000
$0.0803
15,000+
$0.0785
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
TO-269AA
Mounting Method:
Surface Mount