text.skipToContent text.skipToNavigation

Manufacturer Part #

MB2S-E3/80

MB2S Series 200 V 35 A Miniature Glass Passivated Single-Phase Bridge Rectifier

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code: 2235
Product Specification Section
Vishay MB2S-E3/80 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Reverse Voltage-Max [Vrrm]: 200V
Peak Current-Max: 35A
Reverse Current-Max: 5µA
Forward Voltage: 1V
Package Style:  TO-269AA
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,727
Germany (Online Only):
2,727
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.46
USD
Quantity
Unit Price
1+
$0.46