Manufacturer Part #
KBP210G
KBP210G Series 2 A 1000 V Bridge Rectifier Through Hole - KBP-4
Product Specification Section
Diodes Incorporated KBP210G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated KBP210G - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 65A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
Package Style: | KBP-4 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1
$0.205
150
$0.20
400
$0.198
1,500
$0.193
4,000+
$0.184
Product Variant Information section
Available Packaging
Package Qty:
35 per Tube
Package Style:
KBP-4
Mounting Method:
Through Hole