
Manufacturer Part #
GBU8J-BP
GBU Series 600 V 8 A Through Hole Glass Passivated Bridge Rectifier - GBU-4
Product Specification Section
Micro Commercial Components GBU8J-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components GBU8J-BP - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 200A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | GBU-4 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
1,240
USA:
1,240
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
1
$0.375
75
$0.37
250
$0.36
750
$0.35
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Package Style:
GBU-4
Mounting Method:
Through Hole