Manufacturer Part #
GBU806
GBU806 Series 8 A 600 V Bridge Rectifier Through Hole - GBU-4
Product Specification Section
Diodes Incorporated GBU806 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated GBU806 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 8A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 200A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1V |
Package Style: | GBU-4 |
Mounting Method: | Through Hole |
Features & Applications
The GBU806 is a part of GBU806 Series 8 A 600 V Through Hole Glass Passivated Bridge Rectifier. It is available in GBPC-W package.
Features:
- Glass Passivated Die Construction
- High Case Dielectric Strength of 1500VRMS
- Low Reverse Leakage Current
- Surge Overload Rating to 200A Peak
- Ideal for Printed Circuit Board Applications
- UL Listed Under Recognized Component Index, File Number E94661
- Lead Free Finish, RoHS Compliant
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$0.49
50
$0.48
200
$0.465
500
$0.455
2,000+
$0.435
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Package Style:
GBU-4
Mounting Method:
Through Hole