Manufacturer Part #
GBPC2506W
GBPC Series 600V 25 A Glass Passivated Single Phase Bridge Power Module
Product Specification Section
Surge GBPC2506W - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge GBPC2506W - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 35A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 400A |
RMS Voltage-Max: | 420V |
Reverse Current-Max: | 1µA |
Average Forward Current-Max: | 35A |
Forward Voltage: | 1.1V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 2 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
500
$1.06
1,000
$1.04
1,500
$1.04
2,000
$1.03
2,500+
$1.01
Product Variant Information section
Available Packaging
Package Qty:
500 per Box
Mounting Method:
Through Hole