
Manufacturer Part #
GBPC1504
GBPC Series 400 V 15 A Glass Passivated Single Phase Bridge Power Module - GBPC
Product Specification Section
Surge GBPC1504 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Surge GBPC1504 - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 15A |
Reverse Voltage-Max [Vrrm]: | 400V |
Peak Current-Max: | 300A |
RMS Voltage-Max: | 280V |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.2V |
DC Blocking Voltage: | 400V |
Operating Temp Range: | -55°C to +150°C |
Storage Temperature Range: | -55°C to +150°C |
No of Terminals: | 4 |
Package Style: | GBPC-4 |
Mounting Method: | Quick Connect |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
50
$1.13
150
$1.11
1,000
$1.09
1,500+
$1.08
Product Variant Information section
Available Packaging
Package Qty:
50 per Box
Package Style:
GBPC-4
Mounting Method:
Quick Connect