Manufacturer Part #
DF10S-T
DF10S Series 1 A 600 V Bridge Rectifier Surface Mount - DFS-4
| |||||||||||
| |||||||||||
Mfr. Name: | Diodes Incorporated | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1500 per Reel Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Diodes Incorporated DF10S-T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Diodes Incorporated DF10S-T - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 1.1V |
Mounting Method: | Surface Mount |
Features & Applications
Diodes Incorporated is a leading global manufacturer and supplier of high-quality, application-specific standard products within the broad discrete and analog semiconductor markets, serving the consumer electronics, computing, communications, industrial and automotive markets.
DF10S-T is a surface mount glass passivated bridge rectifier, which is ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.112
3,000
$0.11
7,500
$0.109
15,000+
$0.106
Product Variant Information section
Available Packaging
- ReelSelected Variant Qty: 1,500+ / Unit Price: $0.112 / Stock: 0 Qty: 1,500+$0.112 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.112 / Stock: 0 Qty: 1,500+$0.112 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.112 / Stock: 0 Qty: 1,500+$0.112 Stock: 0
- Reel Qty: 1,500+ / Unit Price: $0.112 / Stock: 646,500 Qty: 1,500+$0.112 Stock: 646,500
Package Qty:
1500 per Reel
Mounting Method:
Surface Mount