Manufacturer Part #
DF10S-E3/77
DF10S Series 1000V 50 A Miniature Glass Passivated Single-Phase Bridge Rectifier
Product Specification Section
Vishay DF10S-E3/77 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DF10S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 1000V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
Package Style: | DFS-4 |
Mounting Method: | Surface Mount |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
DF10S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
Pricing Section
Global Stock:
55,500
USA:
55,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1,500
$0.163
3,000
$0.161
4,500
$0.159
6,000
$0.158
7,500+
$0.156
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount