Manufacturer Part #
DF06S-E3/77
DF06S Series 600 V 1 A Glass Passivated Single-Phase Bridge Rectifier - DFS-4
Product Specification Section
Vishay DF06S-E3/77 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay DF06S-E3/77 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 600V |
Peak Current-Max: | 50A |
Reverse Current-Max: | 5µA |
Forward Voltage: | 1.1V |
Package Style: | DFS-4 |
Mounting Method: | Surface Mount |
Features & Applications
Vishay was founded in 1962 and is now one of the world’s largest manufacturers of discrete semiconductors.
DF06S-E3/77 is a miniature glass passivated Single-Phase surface mount bridge rectifier, which is Ideal for automated placement and has a high surge current capability. Typical applications include General purpose use in ac-to-dc bridge full wave rectification for SMPS, lighting ballaster, adapter, battery charger, home appliances, office equipment, and telecommunication applications.
The DF06S-E3/77 works with a peak forward current of 50 A (Amps), a maximum repetitive reverse voltage of 600 V, and operates under temperature range of -55 C to 150 C. DF06S-E3/77 comes in case style DFS. Part is lead-Free. Part comes in CUTT form and is also available in REEL.Pricing Section
Global Stock:
36,000
Germany (Online Only):
36,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,500
$0.124
3,000
$0.123
4,500
$0.122
6,000
$0.121
7,500+
$0.119
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFS-4
Mounting Method:
Surface Mount