Manufacturer Part #
CBRHDSH2-40 TR13 PBFREE
Bridge Rectifiers 2 Amp 40V Dual In Line
Product Specification Section
Central Semiconductor CBRHDSH2-40 TR13 PBFREE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CBRHDSH2-40 TR13 PBFREE - Technical Attributes
Attributes Table
Type: | Single Phase |
Average Rectified Current-Max: | 2A |
Reverse Voltage-Max [Vrrm]: | 40V |
Reverse Current-Max: | 50µA |
Forward Voltage: | 500mV |
Operating Temp Range: | -50°C to +125°C |
Storage Temperature Range: | -50°C to +150°C |
Moisture Sensitivity Level: | 1 |
No of Terminals: | 4 |
Package Style: | SMD-4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,724
Germany (Online Only):
1,724
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$0.66
15
$0.57
75
$0.515
300
$0.47
1,500+
$0.415
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SMD-4
Mounting Method:
Surface Mount