Manufacturer Part #
CBRHDSH1-100 TR13
CBRDHSH Series 1 A 100 V SMT High Density Schottky Bridge Rectifier - DIP-4
Product Specification Section
Central Semiconductor CBRHDSH1-100 TR13 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Central Semiconductor CBRHDSH1-100 TR13 - Technical Attributes
Attributes Table
Average Rectified Current-Max: | 1A |
Reverse Voltage-Max [Vrrm]: | 100V |
Peak Current-Max: | 20A |
Reverse Current-Max: | 10µA |
Forward Voltage: | 690mV |
Package Style: | DIP-4 |
Mounting Method: | Surface Mount |
Features & Applications
The CBRHDSH1-100 TR13 is a 1 A, 100 V, high density schottky bridge rectifier in a durable epoxy surface mount molded case, designed for low voltage full wave rectification applications.
Features and Benefits:
Features and Benefits:
- Low Leakage Current (40nA TYP @ VRRM)
- Low Forward Voltage Drop Schottky Diodes
- High 1.0A Current Rating
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
DIP-4
Mounting Method:
Surface Mount