Manufacturer Part #
BR108-BP
BR108 Series Single Phase 10 A 800 V Through Hole Bridge Rectifier - PB-6
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Micro Commercial Components | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1600 per Tray Package Style:PB-6 Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Micro Commercial Components BR108-BP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Micro Commercial Components BR108-BP - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 10A |
| Reverse Voltage-Max [Vrrm]: | 800V |
| Peak Current-Max: | 150A |
| Reverse Current-Max: | 10µA |
| Forward Voltage: | 1.1V |
| Package Style: | PB-6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,600+
$0.665
Product Variant Information section
Available Packaging
Package Qty:
1600 per Tray
Package Style:
PB-6
Mounting Method:
Through Hole