text.skipToContent text.skipToNavigation

Manufacturer Part #

ABS6TR

ABS6 Series 600 V 500 mA SMT Single Phase Glass Passivated Bridge Rectifier -ABS

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2330
Product Specification Section
SMC ABS6TR - Technical Attributes
Attributes Table
Type: Single Phase
Average Rectified Current-Max: 500mA
Reverse Voltage-Max [Vrrm]: 600V
Peak Current-Max: 30A
RMS Voltage-Max: 420V
Reverse Current-Max: 5µA
Forward Voltage: 1.1V
DC Blocking Voltage: 600V
Operating Temp Range: -55°C to +150°C
Thermal Resistance: 62.5°C/W
Storage Temperature Range: -55°C to +150°C
Moisture Sensitivity Level: 1
No of Terminals: 4
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
40,000
Germany (Online Only):
40,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$139.00
USD
Quantity
Unit Price
5,000
$0.0278
10,000
$0.0274
20,000
$0.0269
25,000
$0.0268
75,000+
$0.026
Product Variant Information section